Diodes Inc N-Channel MOSFET, 43.7 (State) A, 54.7 (Steady) A, 100 V, 8-Pin PowerDI5060 DMT10H017LPD-13

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-7425
Mfr. Part No.:
DMT10H017LPD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

43.7 (State) A, 54.7 (Steady) A

Maximum Drain Source Voltage

100 V

Package Type

PowerDI5060

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

30.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

5.1mm

Number of Elements per Chip

1

Length

6mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

28.6 nC @ 10V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q101

Height

1.05mm

Forward Diode Voltage

1.3V

COO (Country of Origin):
CN
This new generation MOSFET features low on-resistance and fast switching, making it ideal for high efficiency power management applications.

100% Unclamped Inductive Switching—Ensures More Reliable
and Robust End Application
High-Conversion Efficiency
Low RDS(ON)—Minimizes On State Losses
Low-Input Capacitance
Fast Switching Speed
Lead-free finish
Halogen and Antimony Free. “Green” Device

Applications
Synchronous Rectifier
DC-DC Converters
Primary Side Switching