Diodes Inc N-Channel MOSFET, 113 (Steady) A, 90 (State) A, 100 V, 8-Pin PowerDI5060 DMT10H010SPS-13

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6924
Mfr. Part No.:
DMT10H010SPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

113 (Steady) A, 90 (State) A

Maximum Drain Source Voltage

100 V

Package Type

PowerDI5060

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

139 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

56.4 nC @ 10V

Length

6mm

Width

5.1mm

Height

1.05mm

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN
This new generation N-channel enhancement mode MOSFET is designed to minimize RDS(ON), yet maintain superior switching performance. This device is ideal for use in notebook battery power management and load switch.

100% Unclamped Inductive Switching – Ensures More Reliable and Robust End Application
Low RDS(ON) – Minimizes On-State Losses
Fast Switching Speed
Applications
Motor Control
DC-DC Converters
Power Management