Diodes Inc N-Channel MOSFET, 5.2 (State) A, 6.5 (Steady) A, 20 V, 6-Pin U-DFN2020 DMN2025UFDF-7
- RS Stock No.:
- 182-6888
- Mfr. Part No.:
- DMN2025UFDF-7
- Brand:
- DiodesZetex
- RS Stock No.:
- 182-6888
- Mfr. Part No.:
- DMN2025UFDF-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.2 (State) A, 6.5 (Steady) A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | U-DFN2020 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 60 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1.6 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±10 V | |
| Length | 2.05mm | |
| Number of Elements per Chip | 1 | |
| Width | 2.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 12.3 nC @ 10 V | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.58mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.2 (State) A, 6.5 (Steady) A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type U-DFN2020 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 60 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1.6 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±10 V | ||
Length 2.05mm | ||
Number of Elements per Chip 1 | ||
Width 2.05mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 12.3 nC @ 10 V | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.58mm | ||
- COO (Country of Origin):
- CN
PCB Footprint of 4mm2
Low Gate Threshold Voltage
Fast Switching Speed
ESD Protected Gate
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
Battery Management Application
Power Management Functions
DC-DC Converters
