Diodes Inc N-Channel MOSFET, 6 A, 20 V, 6-Pin U-DFN2020 DMN2025UFDB-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6887
Mfr. Part No.:
DMN2025UFDB-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

20 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

31 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±10 V

Number of Elements per Chip

1

Length

2.07mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

12.3 nC @ 10 V

Width

2.07mm

Forward Diode Voltage

1.2V

Height

0.55mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

0.6mm Profile – Ideal for Low Profile Applications
PCB Footprint of 4mm2
Low Gate Threshold Voltage
Fast Switching Speed
ESD Protected Gate
Totally Lead-Free
Halogen and Antimony Free. “Green” Device.
Applications
Battery Management Application
Power Management Functions
DC-DC Converters