Toshiba N-Channel MOSFET, 800 mA, 20 V, 3-Pin 2-2H1S SSM3K56FS,LF(T
- RS Stock No.:
- 182-5545
- Mfr. Part No.:
- SSM3K56FS,LF(T
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-5545
- Mfr. Part No.:
- SSM3K56FS,LF(T
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 800 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | 2-2H1S | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 235 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±8 V | |
| Typical Gate Charge @ Vgs | 1 nC @ 4.5 V | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.65mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 800 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type 2-2H1S | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 235 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±8 V | ||
Typical Gate Charge @ Vgs 1 nC @ 4.5 V | ||
Length 1.6mm | ||
Width 0.8mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Forward Diode Voltage 1.2V | ||
Height 0.65mm | ||
- COO (Country of Origin):
- TH
5-V gate drive voltage.
Low drain-source on-resistance
RDS(ON) = 235 mΩ (max) (@VGS = 4.5 V)
RDS(ON) = 300 mΩ (max) (@VGS = 2.5 V)
RDS(ON) = 480 mΩ (max) (@VGS = 1.8 V)
RDS(ON) = 840 mΩ (max) (@VGS = 1.5 V)
Applications
High-Speed Switching
Low drain-source on-resistance
RDS(ON) = 235 mΩ (max) (@VGS = 4.5 V)
RDS(ON) = 300 mΩ (max) (@VGS = 2.5 V)
RDS(ON) = 480 mΩ (max) (@VGS = 1.8 V)
RDS(ON) = 840 mΩ (max) (@VGS = 1.5 V)
Applications
High-Speed Switching
