N-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon BSC014N03MSGATMA1
- RS Stock No.:
- 178-7503
- Mfr. Part No.:
- BSC014N03MSGATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7503
- Mfr. Part No.:
- BSC014N03MSGATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TDSON | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 1.75 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 139 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 6.1mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 130 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 5.35mm | |
| Forward Diode Voltage | 1.1V | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | OptiMOS 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TDSON | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 1.75 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 139 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 6.1mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 130 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 5.35mm | ||
Forward Diode Voltage 1.1V | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
Series OptiMOS 3 | ||
RoHS Status: Not Applicable
