- RS Stock No.:
- 178-7058
- Mfr. Part No.:
- ZVNL120GTA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 178-7058
- Mfr. Part No.:
- ZVNL120GTA
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 320 mA |
Maximum Drain Source Voltage | 200 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 10 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Length | 6.55mm |
Width | 3.55mm |
Height | 1.65mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 178-7058
- Mfr. Part No.:
- ZVNL120GTA
- Brand:
- DiodesZetex