ROHM QS6U24 P-Channel MOSFET, 1 A, 30 V, 6-Pin TSMT QS6U24TR
- RS Stock No.:
- 178-5898
- Mfr. Part No.:
- QS6U24TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5898
- Mfr. Part No.:
- QS6U24TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSMT | |
| Series | QS6U24 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 800 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 900 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 1.7 nC @ 5 V (N Channel) | |
| Length | 3mm | |
| Width | 1.8mm | |
| Number of Elements per Chip | 1 | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 1 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSMT | ||
Series QS6U24 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 800 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 900 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 1.7 nC @ 5 V (N Channel) | ||
Length 3mm | ||
Width 1.8mm | ||
Number of Elements per Chip 1 | ||
Height 0.95mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
ROHM MOSFETs are made as low RDS(on) resistance devices utilizing the micro-processing technologies and available in wide lineup including hybrid types (MOSFET + Schottky Barrier Diode) to meet various needs in the market.
Multiple Schottky Barrier Diodes Middle Power MOSFET
Small Surface Mount Package
Pb Free
Small Surface Mount Package
Pb Free
