Dual N-Channel MOSFET, 36 A, 40 V, 8-Pin DFN onsemi NTMFD5C470NLT1G
- RS Stock No.:
- 178-4619
- Mfr. Part No.:
- NTMFD5C470NLT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4619
- Mfr. Part No.:
- NTMFD5C470NLT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 36 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 11.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 24 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 2 | |
| Width | 6.1mm | |
| Typical Gate Charge @ Vgs | 4 nC @ 4.5 V | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 36 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 11.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 24 W | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 2 | ||
Width 6.1mm | ||
Typical Gate Charge @ Vgs 4 nC @ 4.5 V | ||
Length 5.1mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- MY
Industrial Power MOSFET in a 5x6 mm flat lead package designed for compact and efficient designs and including high thermal performance.
Features:
Low on resistance
High current capability
Pb-Free
Small fooprint (5x6 mm)
Applications:
Motor Control
Synchronous Rectification
Power Switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Battery Management and Protection
Benefits:
Minimal conduction losses
Robust load performance
Safeguard against voltage overstress failures
Compact Design
End Products:
Power Supplies
Power Tools
Rotary Drones
Battery Packs and ESS
Low on resistance
High current capability
Pb-Free
Small fooprint (5x6 mm)
Applications:
Motor Control
Synchronous Rectification
Power Switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Battery Management and Protection
Benefits:
Minimal conduction losses
Robust load performance
Safeguard against voltage overstress failures
Compact Design
End Products:
Power Supplies
Power Tools
Rotary Drones
Battery Packs and ESS
