Vishay Siliconix EL-Series N-Channel MOSFET, 47 A, 600 V, 3-Pin TO-247AC SiHG47N60AEL-GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
178-3966
Mfr. Part No.:
SiHG47N60AEL-GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247AC

Series

EL-Series

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

379 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Width

5.31mm

Typical Gate Charge @ Vgs

111 nC @ 10 V

Length

15.87mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

20.82mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
FEATURES
Low figure-of-merit (FOM) Ron x Qg
Low input capacitance (Ciss)
Reduced switching and conduction losses
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)