P-Channel MOSFET, 3.6 A, 200 V, 3-Pin DPAK Vishay IRFR9220PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0902
Mfr. Part No.:
IRFR9220PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Transistor Material

Si

Typical Gate Charge @ Vgs

20 nC @ 10 V

Height

2.39mm

Minimum Operating Temperature

-55 °C

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor