Vishay N-Channel MOSFET, 47 A, 500 V, 3-Pin Super-247 IRFPS43N50KPBF

Stock information currently inaccessible
RS Stock No.:
178-0803
Mfr. Part No.:
IRFPS43N50KPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

500 V

Package Type

Super-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

540 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

16.1mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

5.3mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

350 nC @ 10 V

Height

20.8mm

Minimum Operating Temperature

-55 °C

The Vishay power MOSFET has low gate charge Qg results in simple drive requirement and it has improved gate, avalanche and dynamic dV/dt ruggedness.

Operating junction and storage temperature range - 55 to + 150°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy