ROHM RCX081N20 N-Channel MOSFET, 8 A, 200 V, 3-Pin TO-220FM RCX081N20

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-6770
Mfr. Part No.:
RCX081N20
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220FM

Series

RCX081N20

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

770 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.25V

Minimum Gate Threshold Voltage

3.25V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Length

10.3mm

Width

4.8mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

8.5 nC @ 10 V

Height

15.4mm

Forward Diode Voltage

1.5V

RoHS Status: Not Applicable

COO (Country of Origin):
JP
Low on-resistance.
Fast switching speed.
Drive circuits can be simple.
Parallel use is easy.
Pb-free lead plating