ROHM RS1E260AT P-Channel MOSFET, 80 A, 30 V, 8-Pin HSOP RS1E260ATTB1
- RS Stock No.:
- 177-6744
- Mfr. Part No.:
- RS1E260ATTB1
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 177-6744
- Mfr. Part No.:
- RS1E260ATTB1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | HSOP | |
| Series | RS1E260AT | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3.1 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 175 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 5.8mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type HSOP | ||
Series RS1E260AT | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3.1 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 175 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 5.8mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
ROHM MOSFET
The ROHM HSOP8 surface mount P-channel MOSFET is a new age product with a drain-source resistance of 3.1mohm. It has a maximum gate-source voltage of 20V and drain-source voltage of 30V. It has continuous drain current of 80A and maximum power dissipation of 40W. It has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Lead (Pb) free
• Low on resistance
• Operating temperature ranges between -55°C and 150°C
• Low on resistance
• Operating temperature ranges between -55°C and 150°C
Applications
• For mobile computing
• Load switch
• Notebook adaptor switch
• Load switch
• Notebook adaptor switch
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
