ROHM RF6C055BC P-Channel MOSFET, 5.5 A, 20 V, 6-Pin SOT-363T RF6C055BCTCR
- RS Stock No.:
- 177-6681
- Mfr. Part No.:
- RF6C055BCTCR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-6681
- Mfr. Part No.:
- RF6C055BCTCR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 5.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Series | RF6C055BC | |
| Package Type | SOT-363T | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 25.8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±8 V | |
| Width | 1.8mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 15.2 nC @ 4.5 V | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.82mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 5.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Series RF6C055BC | ||
Package Type SOT-363T | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 25.8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±8 V | ||
Width 1.8mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 15.2 nC @ 4.5 V | ||
Length 2.1mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.82mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
RF6C055BC is Low on-resistance and high power small mold package MOSFET for switching.
Low on - resistance.
High Power small mold Package (TUMT6).
Pb-free lead plating.
Halogen Free.
High Power small mold Package (TUMT6).
Pb-free lead plating.
Halogen Free.
