ROHM RSJ400N10 N-Channel MOSFET, 40 A, 100 V, 3-Pin D2PAK RSJ400N10TL

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-6661
Mfr. Part No.:
RSJ400N10TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

100 V

Package Type

TO-263S

Series

RSJ400N10

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

27 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

90 nC @ 10 V

Length

10.4mm

Width

9.2mm

Number of Elements per Chip

1

Height

4.7mm

Forward Diode Voltage

1.5V

RoHS Status: Not Applicable

COO (Country of Origin):
JP
MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.

4V-drive type
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free