ROHM RQ6C050UN N-Channel MOSFET, 5 A, 20 V, 6-Pin TSMT-6 RQ6C050UNTR

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-6585
Mfr. Part No.:
RQ6C050UNTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

20 V

Package Type

TSMT-6

Series

RQ6C050UN

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±10 V

Width

1.8mm

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

12 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

0.95mm

RoHS Status: Not Applicable

COO (Country of Origin):
TH
Small surface mount package RQ6C050UN is suitable for Switching applications.

Low on-resistance.
Small Surface Mount Package(TSMT6).
1.5V drive