ROHM R6024KNX N-Channel MOSFET, 24 A, 600 V, 3-Pin TO-220FM R6024KNX

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-6325
Mfr. Part No.:
R6024KNX
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FM

Series

R6024KNX

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Width

4.8mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

10.3mm

Height

15.4mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

RoHS Status: Not Applicable

COO (Country of Origin):
JP
R6024KNX is Low on-resistance and ultra fast switching speed Power MOSFET.

Low on-resistance.
Ultra fast switching speed.
Parallel use is easy.
Pb-free lead plating