ROHM R6004END3 N-Channel MOSFET, 4 A, 600 V, 3-Pin DPAK R6004END3TL1

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-6311
Mfr. Part No.:
R6004END3TL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

600 V

Package Type

TO-252

Series

R6004END3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

980 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

59 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Maximum Operating Temperature

+150 °C

Width

6.4mm

Length

6.8mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

15 nC @ 10 V

Height

2.4mm

Forward Diode Voltage

1.5V

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
TH
Power MOSFET R6004END3 is suitable for switching power supply.

Low on-resistance
Low radiation noise
Fast switching
Parallel use is easy
Pb-free plating