SiC SiC Power Module, 2 + Tab-Pin TO-220 onsemi FFSP0665A
- RS Stock No.:
- 172-8792
- Mfr. Part No.:
- FFSP0665A
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-8792
- Mfr. Part No.:
- FFSP0665A
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 2 + Tab | |
| Maximum Power Dissipation | 65 W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | +175 °C | |
| Width | 4.8mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Length | 10.67mm | |
| Height | 16.51mm | |
| Forward Diode Voltage | 2.4V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 2 + Tab | ||
Maximum Power Dissipation 65 W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature +175 °C | ||
Width 4.8mm | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
Length 10.67mm | ||
Height 16.51mm | ||
Forward Diode Voltage 2.4V | ||
Minimum Operating Temperature -55 °C | ||
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
