N-Channel MOSFET, 210 A, 40 V, 5-Pin DFN onsemi NTMFS5H414NLT1G

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-8791
Mfr. Part No.:
NTMFS5H414NLT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

210 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

5.1mm

Maximum Operating Temperature

+150 °C

Length

6.1mm

Typical Gate Charge @ Vgs

75 nC @ 10 V

Height

1.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Power MOSFET 40V, 210A, 1.4mOhm, Single N Channel, SO8FL, Logic Level

Small Footprint (5x6 mm)
Compact Design
Low RDS(on)
Minimize Conduction Losses
Low Qg and Capacitance
Minimize Driver Losses
Applications
High Performance DC-DC Converters
AC-DC Synchronous Rectifier
Motor Control
Netcom/Telecom
AC Adapter
Power Tools