ROHM RD3G600GN N-Channel MOSFET, 60 A, 40 V, 2 + Tab-Pin DPAK RD3G600GNTL

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-0452
Mfr. Part No.:
RD3G600GNTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

40 V

Package Type

TO-252

Series

RD3G600GN

Mounting Type

Surface Mount

Pin Count

2 + Tab

Maximum Drain Source Resistance

4.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

46.5 nC @ 10 V

Length

6.8mm

Width

6.4mm

Height

2.3mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

RD3G600GN is a power MOSFET with low-on resistance and High power package (TO-252), suitable for switching.

Low on - resistance
High power package (TO-252)
Pb-free lead plating
Halogen free