ROHM HP8KA1 Dual N-Channel MOSFET, 14 A, 30 V, 8-Pin HSOP HP8KA1TB
- RS Stock No.:
- 172-0425
- Mfr. Part No.:
- HP8KA1TB
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0425
- Mfr. Part No.:
- HP8KA1TB
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 14 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | HSOP | |
| Series | HP8KA1 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 3 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 24 nC @ 4.5 V | |
| Length | 5.8mm | |
| Width | 5mm | |
| Height | 1.05mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 14 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type HSOP | ||
Series HP8KA1 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 3 W | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 24 nC @ 4.5 V | ||
Length 5.8mm | ||
Width 5mm | ||
Height 1.05mm | ||
Forward Diode Voltage 1.2V | ||
The surface mount package HP8KA1 is suitable for Load Switch, LiB charging and discharging switch.
Low on - resistance.
Pb-free lead plating
Halogen Free.
Pb-free lead plating
Halogen Free.
