ROHM N-Channel MOSFET, 8 A, 800 V, 3-Pin TO-220FM R8008ANX
- RS Stock No.:
- 172-0380
- Mfr. Part No.:
- R8008ANX
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0380
- Mfr. Part No.:
- R8008ANX
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 800 V | |
| Package Type | TO-220FM | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.54 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 66 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Length | 10.3mm | |
| Number of Elements per Chip | 1 | |
| Width | 4.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 39 nC @ 10 V | |
| Forward Diode Voltage | 1.5V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 15.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 800 V | ||
Package Type TO-220FM | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.54 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 66 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Length 10.3mm | ||
Number of Elements per Chip 1 | ||
Width 4.8mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 39 nC @ 10 V | ||
Forward Diode Voltage 1.5V | ||
Minimum Operating Temperature -55 °C | ||
Height 15.4mm | ||
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
10V-drive type
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free
