ROHM RQ6E080AJT N-Channel MOSFET, 8 A, 30 V, 6-Pin SC-95, SOT-457T, TSMT RQ6E080AJTCR
- RS Stock No.:
- 171-9908
- Mfr. Part No.:
- RQ6E080AJTCR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-9908
- Mfr. Part No.:
- RQ6E080AJTCR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SC-95, SOT-457T, TSMT | |
| Series | RQ6E080AJT | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 19.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±12 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 16.2 nC @ 4.5 v | |
| Width | 1.8mm | |
| Length | 3mm | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SC-95, SOT-457T, TSMT | ||
Series RQ6E080AJT | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 19.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±12 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 16.2 nC @ 4.5 v | ||
Width 1.8mm | ||
Length 3mm | ||
Forward Diode Voltage 1.2V | ||
Height 0.95mm | ||
Minimum Operating Temperature -55 °C | ||
RQ6E080AJ is low on - resistance and small surface mount package MOSFET for switching application.
Low on - resistance
Small Surface Mount Package (TSMT6)
Pb-free lead plating
Small Surface Mount Package (TSMT6)
Pb-free lead plating
