ROHM RSH070P05 P-Channel MOSFET, 7 A, 45 V, 8-Pin SOP RSH070P05GZETB

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-9791
Mfr. Part No.:
RSH070P05GZETB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

45 V

Series

RSH070P05

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

39 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

34 nC @ 5 V

Width

4.05mm

Length

5.2mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

1.6mm

COO (Country of Origin):
JP
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

4V-drive type
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free