ROHM RSH040P03 P-Channel MOSFET, 4 A, 30 V, 8-Pin SOP RSH040P03GZETB
- RS Stock No.:
- 171-9756
- Mfr. Part No.:
- RSH040P03GZETB
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-9756
- Mfr. Part No.:
- RSH040P03GZETB
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | RSH040P03 | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 106 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Typical Gate Charge @ Vgs | 8 nC @ 5 V | |
| Length | 5.2mm | |
| Number of Elements per Chip | 1 | |
| Width | 4.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.6mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 30 V | ||
Series RSH040P03 | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 106 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Typical Gate Charge @ Vgs 8 nC @ 5 V | ||
Length 5.2mm | ||
Number of Elements per Chip 1 | ||
Width 4.05mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 1.6mm | ||
Forward Diode Voltage 1.2V | ||
RSH040P03 is a power MOSFET with low-on resistance and High power package (SOP8), suitable for switching.
Low on - resistance.
Small Surface Mount Package (SOP8).
Pb-free lead plating.
Halogen Free.
Small Surface Mount Package (SOP8).
Pb-free lead plating.
Halogen Free.
