P-Channel MOSFET, 1.3 A, 30 V, 3-Pin SOT-23 Taiwan Semi TSM2303CX RFG
- RS Stock No.:
- 171-3693
- Mfr. Part No.:
- TSM2303CX RFG
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3693
- Mfr. Part No.:
- TSM2303CX RFG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 300 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 700 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.7mm | |
| Typical Gate Charge @ Vgs | 10 nC @ 4.5 V | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.3 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 300 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 700 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Width 1.7mm | ||
Typical Gate Charge @ Vgs 10 nC @ 4.5 V | ||
Length 3.1mm | ||
Maximum Operating Temperature +150 °C | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.2mm | ||
