Taiwan Semi N-Channel MOSFET, 23 A, 60 V, 8-Pin SOP TSM120N06LCS RLG
- RS Stock No.:
- 171-3677
- Mfr. Part No.:
- TSM120N06LCS RLG
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3677
- Mfr. Part No.:
- TSM120N06LCS RLG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 23 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 15 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 12.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 3.9mm | |
| Typical Gate Charge @ Vgs | 19 nC @ 4.5 V, 37 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.85mm | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 23 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 15 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 12.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 3.9mm | ||
Typical Gate Charge @ Vgs 19 nC @ 4.5 V, 37 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 4.85mm | ||
Height 1.55mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1V | ||
The Taiwan Semiconductor 30V, 55A, 8 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in applications such as motor control for BLDC and battery power management.
Low RDS(ON) to minimize conductive losses
Logic level
Low gate charge for fast power switching
100% UIS and Rg tested
Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Halogen-free according to IEC 61249-2-21
Operating temperature ranges between -55 °C to +150 °C
40W max. power dissipation
Gate threshold voltage ranges between 1.2V-2.5V
Logic level
Low gate charge for fast power switching
100% UIS and Rg tested
Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Halogen-free according to IEC 61249-2-21
Operating temperature ranges between -55 °C to +150 °C
40W max. power dissipation
Gate threshold voltage ranges between 1.2V-2.5V
