Taiwan Semi N-Channel MOSFET, 7 A, 900 V, 3-Pin TO-220 TSM7N90CZ C0G

Stock information currently inaccessible
RS Stock No.:
171-3641
Mfr. Part No.:
TSM7N90CZ C0G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.9 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Width

4.19mm

Length

10mm

Typical Gate Charge @ Vgs

49 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Forward Diode Voltage

1.4V

Height

14.25mm

Minimum Operating Temperature

-55 °C

The Taiwan Semiconductor 900V, 7A, 1. 9Ω, 3 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in power Supply and lighting applications.

Low RDS(on) 1.9Ω (Max.)
Low gate charge typical @49nC (Typ.)
Improve dV/dt capability
Pb-free plating
Compliant to RoHS Directive 2011/65/EU and in accordance to WEE 2002/96/EC
Halogen-free according to IEC 61249-2-21 definition
Operating temperature ranges between -55 °C to +150 °C
250W max. power dissipation
Gate threshold voltage ranges between 2V-4V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy