Taiwan Semi N-Channel MOSFET, 8 A, 600 V, 3-Pin ITO-220S TSM60NB600CI C0G
- RS Stock No.:
- 171-3630
- Mfr. Part No.:
- TSM60NB600CI C0G
- Brand:
- Taiwan Semiconductor
Subtotal (1 reel of 1000 units)*
£696.00
(exc. VAT)
£835.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.696 | £696.00 |
*price indicative
- RS Stock No.:
- 171-3630
- Mfr. Part No.:
- TSM60NB600CI C0G
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | ITO-220S | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 600 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 32 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Number of Elements per Chip | 1 | |
| Length | 10mm | |
| Width | 4.6mm | |
| Typical Gate Charge @ Vgs | 13 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 15mm | |
| Forward Diode Voltage | 1.4V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type ITO-220S | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 600 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 32 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Number of Elements per Chip 1 | ||
Length 10mm | ||
Width 4.6mm | ||
Typical Gate Charge @ Vgs 13 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Height 15mm | ||
Forward Diode Voltage 1.4V | ||
Minimum Operating Temperature -55 °C | ||
