Taiwan Semi P-Channel MOSFET, 1.3 A, 30 V, 3-Pin SOT-23 TSM2303CX RFG

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-3614
Mfr. Part No.:
TSM2303CX RFG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

P

Maximum Continuous Drain Current

1.3 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

300 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

1.7mm

Typical Gate Charge @ Vgs

10 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Length

3.1mm

Number of Elements per Chip

1

Height

1.2mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C