N-Channel MOSFET, 150 A, 40 V, 8-Pin SOP Toshiba TPH1R204PL

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-2521
Mfr. Part No.:
TPH1R204PL
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

40 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

132 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

5mm

Maximum Operating Temperature

+175 °C

Length

5mm

Typical Gate Charge @ Vgs

74 nC @ 10 V

Forward Diode Voltage

1.2V

Height

0.95mm

RoHS Status: Exempt

COO (Country of Origin):
MY
High-speed switching
Small gate charge: QSW = 17 nC (typ.)
Small output charge: Qoss = 56 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 1.0 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 40 V)
Enhancement mode: Vth = 1.4 to 2.4 V (VDS = 10 V, ID = 0.5 mA)