Toshiba N-Channel MOSFET, 136 A, 100 V, 3-Pin D2PAK TK65G10N1
- RS Stock No.:
- 171-2487
- Mfr. Part No.:
- TK65G10N1
- Brand:
- Toshiba
Discontinued
- RS Stock No.:
- 171-2487
- Mfr. Part No.:
- TK65G10N1
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 136 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 156 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Typical Gate Charge @ Vgs | 81 nC @ 10 V | |
| Length | 10.35mm | |
| Width | 10.27mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 4.46mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 136 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 156 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Typical Gate Charge @ Vgs 81 nC @ 10 V | ||
Length 10.35mm | ||
Width 10.27mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Height 4.46mm | ||
Forward Diode Voltage 1.2V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Low drain-source on-resistance: RDS(ON) = 3.8 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)
