Toshiba N-Channel MOSFET, 55 A, 100 V, 3-Pin DPAK TK55S10N1
- RS Stock No.:
- 171-2425
- Mfr. Part No.:
- TK55S10N1
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2425
- Mfr. Part No.:
- TK55S10N1
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Automotive
Switching Voltage Regulators
Motor Drivers
Low drain-source on-resistance: RDS(ON) = 5.5 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.5 mA)
Switching Voltage Regulators
Motor Drivers
Low drain-source on-resistance: RDS(ON) = 5.5 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.5 mA)
