Toshiba N-Channel MOSFET, 29 A, 150 V, 8-Pin SOP TPH3300CNH
- RS Stock No.:
- 171-2370
- Mfr. Part No.:
- TPH3300CNH
- Brand:
- Toshiba
Subtotal (1 pack of 5 units)*
£2.10
(exc. VAT)
£2.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.42 | £2.10 |
*price indicative
- RS Stock No.:
- 171-2370
- Mfr. Part No.:
- TPH3300CNH
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 29 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 33 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 57 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 5mm | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 10.6 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.95mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 29 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 33 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 57 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 5mm | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 10.6 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Height 0.95mm | ||
Forward Diode Voltage 1.2V | ||
RoHS Status: Exempt
High-Efficiency DC-DC Converters
Switching Voltage Regulators
High-speed switching
Small gate charge: QSW = 4.5 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 28 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 150 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.3 mA)
Switching Voltage Regulators
High-speed switching
Small gate charge: QSW = 4.5 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 28 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 150 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.3 mA)
