Toshiba N-Channel MOSFET, 29 A, 150 V, 8-Pin SOP TPH3300CNH

Subtotal (1 reel of 5000 units)*

£1,810.00

(exc. VAT)

£2,170.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.362£1,810.00

*price indicative

RS Stock No.:
171-2200
Mfr. Part No.:
TPH3300CNH
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

150 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

57 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

5mm

Length

5mm

Typical Gate Charge @ Vgs

10.6 nC @ 10 V

Height

0.95mm

Forward Diode Voltage

1.2V

RoHS Status: Exempt

High-Efficiency DC-DC Converters
Switching Voltage Regulators
High-speed switching
Small gate charge: QSW = 4.5 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 28 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 150 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.3 mA)