N-Channel MOSFET, 50 A, 650 V, 3-Pin PG-TO247 Infineon IPW60R040C7XKSA1
- RS Stock No.:
- 171-1936
- Mfr. Part No.:
- IPW60R040C7XKSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1936
- Mfr. Part No.:
- IPW60R040C7XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | PG-TO247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.04 O | |
| Maximum Gate Threshold Voltage | 4V | |
| Series | CoolMOS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type PG-TO247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.04 O | ||
Maximum Gate Threshold Voltage 4V | ||
Series CoolMOS | ||
The new 600V CoolMOS ™ C7 superjunction (SJ) MOSFET series from Infineon offers a ∼50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. Efficiency and TCO (total cost of ownership) applications such as hyper data centers and high efficiency telecom rectifiers (>96%) benefit from the higher efficiency offered by CoolMOS ™ C7. Gains of 0.3% to 0.7% in PFC and 0.1% in LLC topologies can be achieved. In the case of a 2.5kW server PSU, for example, using 600V CoolMOS ™ C7 SJ MOSFETs in a TO-247 4pin package can result in energy cost reductions of ∼10% for PSU energy loss.
Reduced switching loss parameters such as Q G, C oss, E oss
Best-in-class figure of merit Q G*R DS(on)
Increased switching frequency
Best R (on)*A in the world
Rugged body diode
Best-in-class figure of merit Q G*R DS(on)
Increased switching frequency
Best R (on)*A in the world
Rugged body diode
