Infineon IRF7205PbF P-Channel MOSFET, 4.6 A, 30 V, 8-Pin SO IRF7205TRPBF
- RS Stock No.:
- 171-1907P
- Mfr. Part No.:
- IRF7205TRPBF
- Brand:
- Infineon
Subtotal 10 units (supplied on a continuous strip)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | £0.144 |
*price indicative
- RS Stock No.:
- 171-1907P
- Mfr. Part No.:
- IRF7205TRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4.6 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SO | |
| Series | IRF7205PbF | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 130 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Width | 4mm | |
| Number of Elements per Chip | 1 | |
| Length | 5mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 27 nC @ 10 V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 4.6 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SO | ||
Series IRF7205PbF | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 130 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Width 4mm | ||
Number of Elements per Chip 1 | ||
Length 5mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 27 nC @ 10 V | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Non Compliant
The Infineon IRF7205 is the 30V single P-channel HEXFET power MOSFET in a SO-8 package.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
