Diodes Inc N-Channel MOSFET, 600 mA, 100 V, 3-Pin SOT-223 ZVNL110GTA

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8996
Mfr. Part No.:
ZVNL110GTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

600 mA

Maximum Drain Source Voltage

100 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.55mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

6.55mm

Height

1.65mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN