P-Channel MOSFET, 4.6 A, 30 V, 8-Pin SO Infineon IRF7205TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2261
Mfr. Part No.:
IRF7205TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

4.6 A

Maximum Drain Source Voltage

30 V

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

27 nC @ 10 V

Length

5mm

Number of Elements per Chip

1

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

IRF7205PbF

Forward Diode Voltage

1.2V

Non Compliant

The Infineon IRF7205 is the 30V single P-channel HEXFET power MOSFET in a SO-8 package.

Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard