Diodes Inc N-Channel MOSFET, 300 mA, 30 V, 3-Pin DFN DMN32D2LFB4-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7347
Mfr. Part No.:
DMN32D2LFB4-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

30 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

0.65mm

Number of Elements per Chip

1

Length

1.05mm

Height

0.35mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN