Diodes Inc P-Channel MOSFET, 1.7 A, 20 V, 3-Pin SOT-23 DMG2301U-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7343
Mfr. Part No.:
DMG2301U-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

3mm

Number of Elements per Chip

1

Width

1.4mm

Typical Gate Charge @ Vgs

6.5 nC @ 4.5 V

Height

1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN