Diodes Inc Dual N/P-Channel MOSFET, 530 mA, 670 mA, 20 V, 6-Pin SOT-563 DMC2004VK-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0683
Mfr. Part No.:
DMC2004VK-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

530 mA, 670 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2 Ω, 900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

400 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

1.25mm

Transistor Material

Si

Length

1.7mm

Height

0.6mm

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN