Diodes Inc Dual P-Channel MOSFET, 3.9 A, 60 V, 8-Pin SOIC ZXMP6A16DN8TA

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0589
Mfr. Part No.:
ZXMP6A16DN8TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

3.9 A

Maximum Drain Source Voltage

60 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.15 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

4mm

Length

5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

24.2 nC @ 10 V

Transistor Material

Si

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN