Diodes Inc DMN90H2D2HCTI N-Channel MOSFET, 6 A, 900 V, 3-Pin TO-220AB DMN90H2D2HCTI
- RS Stock No.:
- 168-9590
- Mfr. Part No.:
- DMN90H2D2HCTI
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9590
- Mfr. Part No.:
- DMN90H2D2HCTI
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 900 V | |
| Package Type | TO-220AB | |
| Series | DMN90H2D2HCTI | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.2 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 20.3 nC @ 10 V | |
| Width | 16.27mm | |
| Length | 10.46mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.9mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 900 V | ||
Package Type TO-220AB | ||
Series DMN90H2D2HCTI | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.2 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 20.3 nC @ 10 V | ||
Width 16.27mm | ||
Length 10.46mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 4.9mm | ||
Forward Diode Voltage 1.2V | ||
Non Compliant
- COO (Country of Origin):
- CN
