Diodes Inc P-Channel MOSFET, 30 V, 6-Pin DI5060 DMPH3010LPS-13
- RS Stock No.:
- 168-9522
- Mfr. Part No.:
- DMPH3010LPS-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9522
- Mfr. Part No.:
- DMPH3010LPS-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | DI5060 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Drain Source Voltage 30 V | ||
Package Type DI5060 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
