N-Channel MOSFET, 12 A, 600 V, 3-Pin TO-220 STMicroelectronics STP16N60M2

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8948
Mfr. Part No.:
STP16N60M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

320 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

19 nC @ 10 V

Number of Elements per Chip

1

Length

10.4mm

Width

4.6mm

Height

15.75mm

Forward Diode Voltage

1.6V

Series

MDmesh M2

COO (Country of Origin):
CN