STMicroelectronics OMNIFET N-Channel MOSFET, 12 A, 40 V, 3-Pin D2PAK VNP14NV04-E

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7850
Mfr. Part No.:
VNP14NV04-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Series

OMNIFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

70 mΩ

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

0.5V

Transistor Configuration

Single

Width

9.35mm

Length

10.4mm

Number of Elements per Chip

1

Transistor Material

Si

Height

4.6mm

COO (Country of Origin):
CN