N-Channel MOSFET, 80 A, 30 V, 3-Pin IPAK STMicroelectronics STU85N3LH5

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7527
Mfr. Part No.:
STU85N3LH5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

30 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-22 V, +22 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

2.4mm

Number of Elements per Chip

1

Length

6.6mm

Typical Gate Charge @ Vgs

14 nC @ 5 V

Series

STripFET V

Height

6.9mm